MAXQ617EVKIT#, Evaluation Kit for MAXQ617 Infrared Remote Control System-on-Chip
Projeto de referência por: Analog Devices
MAXQ617EVKIT#, Evaluation Kit provides a platform for evaluating the capabilities of the MAXQ617, 16-bit, RISC microcontroller targeted for infrared applications. The motherboard includes a USB port for serial communication, JTAG header for programming and debugging, voltage regulators to power over USB or JTAG, receive and transmit IR LEDs and port pin headers. Packaged with the motherboard is the USB-to-JTAG/1-Wire Adapter, MAXQ617 daughter card, A-to-Micro-B USB cable, A-to-Mini-B USB cable and a 10-pin JTAG ribbon cable. This evaluation kit provides a robust platform for developing and debugging applications targeted for the MAXQ617