MAX98091EVKIT#, Evaluation Kit for the MAX98091 Ultra-Low Power Stereo Audio Codec
Projeto de referência por: Analog Devices
MAX98091EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that evaluates the MAX98091 audio codec. The MAX98091 is an integrated audio codec including an earpiece amplifier, stereo Class D amplifier, stereo DirectDrive headphone amplifier and digital signal processing. To enable easy connection to a wide range of audio sources, the EV kit includes audio devices to convert both USB and S/PDIF data to I2S data. The EV kit also integrates a MAXQ2000 microcontroller to enable I2C and SPI communication with the on-board I2C and SPI-capable devices