MAX96709COAXEVKIT#, Evaluation Kit for MAX96709 14-Bit GMSL Serializer with High Immunity/Bandwidth Mode and Coax/STP Cable Drive
Projeto de referência por: Analog Devices
MAX96709COAXEVKIT#, COAX Evaluation Kit (EV kit) provides a proven design to evaluate the MAX96709 high-bandwidth gigabit multimedia serial link (GMSL) serializer with spread spectrum and full-duplex control channel, through the use of a standard FAKRA coax or STP cable. The EV kit also includes Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with either a MAX96709GTG+ IC installed