MAX8564EVKIT, Evaluation Kit for MAX8564 1.05V, 1.05V, 1.5V, 1.5V DC to DC Multi-Output Power Supply for Graphics Card
Projeto de referência por: Analog Devices
MAX8564EVKIT, MAX8564 Evaluation Kit (EV kit) is a fully assembled and tested circuit board that evaluates MAX8564 dual linear n-FET controller. MAX8564 circuit generates a 1.5V output voltage at load currents up to 1.5A from a 1.8V input voltage and a 1.05V output voltage at load currents up to 3A from a 1.2V input voltage