MAX77503B33EVKIT#, Evaluation Kit for MAX77503BEWC33+ 14V Input, 1.5A High-Efficiency Buck Converter
Projeto de referência por: Analog Devices
MAX77503B33EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that demonstrates the MAX77503 synchronous step-down (buck) converter. The EV kit is a step-down voltage regulator circuit using MAX77503 that is capable of 3V to 14V input, 1.5A continuous load, and output voltage adjustable between 0.8V and 5V (internal feedback options) or 1.55V and 99% of the input voltage (external feedback option)