MAX5X05EVKIT#, Evaluation Kit for MAX5705B/MAX5805B Ultra-Small, Single-Channel, 12-Bit Buffered Output Voltage DAC with Internal Reference and SPI Interface

Projeto de referência por: Analog Devices

MAX5X05EVKIT#, Evaluation Kit for MAX5705B/MAX5805B Ultra-Small, Single-Channel, 12-Bit Buffered Output Voltage DAC with Internal Reference and SPI Interface
MAX5X05EVKIT#, Evaluation Kit (EV kit) demonstrates the MAX5705B/MAX5805B 12-bit, single-channel, low-power DAC with internal reference and buffered voltage output. The MAX5705 come in a 10-pin uMAX package. The EV kit provides controls to change the DAC output, power operations and references. The DAC IC is controlled by an on-board MAXQ microcontroller, which provides two different interfaces: I2C and SPI