MAX5216PMB1#, Peripheral Module for the MAX5216 16-Bit, Low-Power, Buffered Output, Rail-to-Rail DAC with SPI Interface
Projeto de referência por: Analog Devices
MAX5216PMB1#, Peripheral Module provides the necessary hardware to interface the MAX5216 16-bit DAC to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication. The IC is a single-channel, low-power, buffered voltage-output DAC