MAX3675EHJEVKIT, Evaluation Kit for the MAX3675 622 Mbps, 3.3V Clock-Recovery and Data-Retiming IC with Limiting Amplifier
Projeto de referência por: Analog Devices
MAX3675EHJEVKIT, Evaluation Kit (EV kit) simplify evaluation of the MAX3675 622Mbps clock-recovery and data-retiming IC with limiting amplifier. The EV kit enable testing of all MAX3675 functions. They provide selectable analog or digital data inputs, as well as differential PECL-compatible data and clock outputs. The differential data and clock outputs have 50-ohm> attenuators on-board to allow direct connection to a high-speed oscilloscope. The MAX3675 EV kit comes configured for +3.3V operation and consume approximately 120mA