MAX2769BEVKIT#, Evaluation Kit for the MAX2769B Universal GPS Receiver
Projeto de referência por: Analog Devices
MAX2769BEVKIT#, Evaluation Kit (EV kit) simplifies evaluation of the MAX2769 universal GPS receiver. It enables testing of the device performance and requires no additional support circuitry. Standard 50-ohm SMA connectors are included on the EV kit for the inputs and outputs to allow for quick and easy evaluation on the test bench. The evaluation kit is fully assembled and tested at the factory