MAX20332EVKIT#, Evaluation Kit for the MAX20332 USB Charger Detection with Integrated Overvoltage Protection
Projeto de referência por: Analog Devices
MAX20332EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB that evaluates the MAX20332 USB charger detection with integrated overvoltage protector. The EV kit features a Pmod connector, allowing the USB2PMB2 adapter board to provide I2C interface. The EV kit features an on-board LDO to generate a supply voltage from the USB +5V. The on-board LDO output is configurable for 4.2V, 3.3V, or 2.3V to power the IC