MAX17065EVKIT+, Evaluation Kit for the MAX17065 Dual SMPS Outputs, LDO, and Dual Charge Pumps with I2C Interface for OLED
Projeto de referência por: Analog Devices
MAX17065EVKIT+, Evaluation Kit (EV kit) is a fully assembled and tested surface-mount PCB that evaluates the high-efficiency MAX17065 organic LED (OLED) driver. The MAX17065 EV kit operates from a +2.3V to +4.5V single power supply and includes dual switch-mode power-supply (SMPS) outputs, one LDO and dual regulated charge pumps for an OLED panel. The MAX17065 EV kit provides an on-board I2C/SMBus interface and is connected to the computer through the universal serial bus (USB) port. The EV kit includes Windows 2000/XP and Windows Vista-compatible software that provides a graphical user interface (GUI) for control of the MAX17065 output voltages, switching frequency, operating mode, current limit, and SMPS and charge-pump enables