MAX14575CEVKIT#, Evaluation Kit for the MAX14575C 250mA to 2.5A Adjustable Current-Limit Switch
Projeto de referência por: Analog Devices
MAX14575CEVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14575C adjustable current-limit switches in an 8-pin TDFN package. EV kit features jumpers for configuration and evaluation of all versions of the IC, which include auto retry, latch off, and continuous current-limit versions. Input power to the EV kit is provided by a standard 5V USB bus or an external 5V power supply