LTC3810-5 Demo Board, Current Mode Synchronous Switching Regulator Controller
Projeto de referência por: Analog Devices
Demonstration circuit 1168 is a current mode synchronous switching regulator featuring the LTC3810-5. The circuit is configured as a synchronous step-down regulator operating at 250kHz switching frequency. Output voltage is 12V at 10A maximum load. The input voltage range is 14V to 60V