LTC3731CUH Demo Board, 3-Phase High Efficiency DC/DC Converter, Vin = 5V to 14V, Vout = 1.5V/60A
Projeto de referência por: Analog Devices
Demonstration circuit DC558A is a triple phase single output synchronous buck converter featuring the LTC3731CG. and other high output current DC/DC converters. The output voltage can be configured for either 2.5V or 1.8V and the maximum load current is 60A. The input voltage range of DC438 is 9V to 14V