LTC1436CGN-PLL Demo Board, Dual Output Regulator, 5.5V to 28V Input, 5V @ 3A and 3.3V @ 0.1A
Projeto de referência por: Analog Devices
Demonstration circuit DC140A-A is a 2-output, general purpose evaluation platform intended to demonstrate the many functions of the LTC1436-PLL and to make it easy to implement circuit changes. The switching frequency of the LTC1436-PLL can be synchronized to an external clock frequency or modulated to reduce EMI by decreasing the average power of the switching harmonics