LTC1434 Demo Board, Low Noise Current Mode Step-down DC/DC Converter
Projeto de referência por: Analog Devices
Demonstration circuit DC121A is a step-down (buck) regulator using the LTC1434. Exclusive use of surface mount components results in a highly efficient application in a small board space. The output voltages are selectable via a programmable pin for 3.3V and 5V without additional components. The board can also be set up to meet any output voltage requirement through an additional resistive divider