LT3479EDE Demo Board, High Current Boost LED Driver, Vin = 2.7V-4.5V
Projeto de referência por: Analog Devices
Demonstration circuit is a high current boost LED driver featuring the LT3479 and the AOT 3218 Flash LED. The board is optimized for 700mA 300ms LED flash current or 150mA constant LED torch current with a single lithium ion battery input voltage range of 2.7 to 4.5V