LT3029EDE Demo Board, Dual 500mA/500mA Low Dropout, Low Noise, Micro-power Linear Regulator
Projeto de referência por: Analog Devices
Demonstration circuit 1408 is a dual 500mA/500mA linear regulator featuring LT3029. LT3029 is a dual, Micro-power, low noise and low dropout voltage linear regulator. The device operates either with a common input supply or independent input supplies for each channel, over an input range of 1.8V to 20V. Each output supplies up to 500mA of output current with a typical dropout voltage of 300mV