LT3010EMS8E Demo Board, High Voltage Micro-power Linear Regulator, Vin = 3V-80V, Vout = 50mA Max
Projeto de referência por: Analog Devices
Demonstration circuit DC650A is a high voltage Micro-power voltage regulator using the LT3010 low dropout linear regulator, which comes in a small 8-PinMS8 package. DC650 has an input voltage range from 3V to 80V and an output voltage range of 1.22V to 60V. The circuit is capable of delivering 50mA max