LP5560EVM, Evaluation Board for LP5560 Programmable LED Driver with Single-Wire Interface
Projeto de referência por: Texas Instruments
LP5560EVM, Evaluation Board for LP5560 a programmable LED driver that can generate a variety of blinking sequences with up to three pulses of different length per sequence. Blinking sequences can be programmed through a single-wire interface. Programmable parameters include on and off times as well as rise and fall times. A default sequence is programmed into LP5560 to enable use of the device in simple systems without programming capabilities. The LP5560 Evaluation Kit is based on a computer controlled system, where the actual LP5560 device is controlled and powered through the USB interface