LMX2487E-EVM, Evaluation Module for the LMX2485, 2.6-GHz/0.8-GHz Platinum dual frequency synthesizer
Projeto de referência por: Texas Instruments
LMX2487E-EVM, Evaluation Board simplifies evaluation of the LMX2485, 2.6-GHz/0.8-GHz Platinum dual frequency synthesizer. The board enables all performance measurements with no additional support circuitry. The evaluation board consists of a LMX2485 device, a RF VCO module and IF VCO/RF/IF loop filters built by discrete components. The SMA flange mount connectors are provided for external reference input, RF and IF VCO outputs and the power and grounding connection. A cable assembly is bundled with the evaluation board for connecting to a PC through the parallel printer port