LMR12010YMKDEMO/NOPB, Evaluation Kit for LMR12010 SIMPLE SWITCHER 20Vin, 1A Step-Down Regulator in SOT-23
Projeto de referência por: Texas Instruments
LMR12010YMKDEMO/NOPB, Evaluation Kit for the LMR12010 is a step down DC-DC regulator that operates at the following switching frequencies the LMR12010X at 1.6MHz and the LMR12010Y at 3MHz. The demo board is configured to convert 5V input to 1.8V output at 1A load current using the Y version. The tiny low profile thin SOT23 package allows the design to use less than 1 square inch of board area