LMK04808BEVAL/NOPB, Evaluation Board using LMK04808B, 2750 to 3072 MHz Low-Noise Clock Jitter Cleaner with Dual Loop PLL
Projeto de referência por: Texas Instruments
LMK04808BEVAL/NOPB, Evaluation Board using LMK04808B, 2750 to 3072 MHz Low-Noise Clock Jitter Cleaner with Dual Loop PLL. The LMK04800 family is the industry's highest performance clock conditioner with superior clock jitter cleaning, generation, and distribution with advanced features to meet next generation system requirements. The dual loop Platinum architecture enables 111 fs rms jitter (12 kHz to 20 MHz) using a low noise VCXO module or sub-200 fs rms jitter (12 kHz to 20 MHz) using a low cost external crystal and varactor diode