LM3421-SEPICEV, Evaluation Board using LM3421 SEPIC constant current LED driver for automotive applications
Projeto de referência por: Texas Instruments
LM3421-SEPICEV, Evaluation Board using LM3421 controller configured as a SEPIC constant current LED driver. It is capable of converting input voltages from 8 V to 18 V and illuminating up to six LEDs with approximately 350 mA of drive current. Additional features include analog and pulse-width modulated (PWM) dimming, over-voltage protection, under-voltage lock-out and cycle-by-cycle current limit