LM3410XBSTOVPEV, Evaluation Board using LM3410X boost LED driver of 4-LEDs General LED Driver for Automotive
Projeto de referência por: Texas Instruments
LM3410XBSTOVPEV, Evaluation Board using LM3410X boost LED driver. It is designed to drive four, on-board LEDs (VOUT = 11.4V) in series at an average LED current (ILED) of 190mA. The circuit can accept an input voltage of 3.3 V-5.5 V. The switching frequency of the LM3410X converter is 1.6MHz allowing the use of small surface mount inductors and chip capacitors