LM25119EVAL/NOPB, Evaluation Board using LM25119 Dual Emulated Current Mode Synchronous Buck Controller
Projeto de referência por: Texas Instruments
LM25119EVAL/NOPB, Evaluation Board provides the design engineer with a fully functional dual output buck converter, employing the LM25119 Dual Emulated Current Mode Synchronous Buck Controller. The evaluation board is designed to provide both 3.3V and 1.8V outputs over an input range of 6.0V to 36V. Also the evaluation board can be easily configured for a single 3.3V, 16A regulator. Its Nominal Switching Frequency is 230 KHz