KSZ8851SNL-EVAL, Evaluation Board using KSZ8851SNL Single-Port Ethernet Controller with SPI Interface

Projeto de referência por: Microchip Technology

KSZ8851SNL-EVAL, Evaluation Board using KSZ8851SNL Single-Port Ethernet Controller with SPI Interface
KSZ8851SNL-EVAL, Evaluation Board is intended to provide a convenient and fast way to evaluate or demonstrate the functionality and performance of this new Single-Port Ethernet Controller KSZ8851SNL device from Micrel. The KSZ8851SNL comes with a 32-pin, lead-free QFN (5mm x 5mm) package and provides an ideal solution for applications requiring Serial Peripheral Interface (SPI) between single-port Ethernet Controller and Host microcontroller. This evaluation board is designed as a stand alone without microcontroller on board. By default the KSZ8851SNL-Eval board comes with an operation of no EEPROM for KSZ8851SNL device. Customer can directly wire the board for SPI interface