KIT22XS4200EKEVB, Evaluation Board Featuring the MC22XS4200 Dual High Side Switch
Projeto de referência por: NXP Semiconductors
KIT22XS4200EKEVB, Extreme Switch Evaluation Board demonstrates the capability of the MC22XS4200 as a 24V dual high side switch product, that provides integrated control along with a large number of protective and diagnostic functions. This product has been designed for truck, bus and industrial applications. The low RDS(ON) channels (< 22 m-Ohm) control different load types: bulb lamps, solenoids, or DC motors. Control, device configuration and diagnostics are performed through a 16-bit SPI (serial peripheral interface), allowing easy integration into existing applications