Interfacing the ISP1761 to the Intel PXA25x processor
Projeto de referência por: NXP Semiconductors
Interfacing the ISP1761 to the Intel PXA25x processor. The ISP176x is a Hi-Speed Universal Serial Bus (USB) Host Controller that can directly be connected to a generic processor interface. The programmable CPU interface allows you to connect most of the RISC processors available, without additional glue logic. The data bus can be configured as 16-bit or 32-bit, ensuring direct connection to most of the RISC processors