FEBFDMQ8203_13W, GreenBridge Evaluation Kit based on FDMQ8203/FDC86244/FDN537N Power Over Ethernet 13W Flyback DC-DC
Projeto de referência por: onsemi
FEBFDMQ8203_13W, GreenBridge Evaluation Kit is designed to rectify the positive and negative power source from Power Source Equipment (PSE) and regulate 48 V (36V to 57V) to provide 5 VOUT at maximum 2.6 A with 250 kHz switching frequency and over 90% of the total efficiency in the compact power density. It meets the required specification under IEEE802.3af