FEBFAN6754WAMR_CP450V1, Evaluation Board based on FAN6754W Low-Cost, Green-Mode, PWM Controller for Flyback Converter 65W, 19V/3.42A NB Adapter
Projeto de referência por: onsemi
FEBFAN6754WAMR_CP450V1, Evaluation Board describes a 65W power supply using FAN6754WAMR and FAN6204MY synchronous rectification IC. This power supply is targeted towards power adapters and open-frame consumer products. With the internal high-voltage startup circuitry, the power loss due to bleeding resistors is eliminated. To further reduce power consumption, FAN6754WAMR is manufactured using the BiCMOS process. This allows an operating current of only 1.5 mA and low startup current of 30 uA. Built-in synchronized slope compensation ensures the stability of peak-current-mode control