EVLHVLED007W35F, 35W LED Driver Evaluation Kit with Very Low THD, based on HVLED007 Transition Mode Flyback Controller
Projeto de referência por: STMicroelectronics
EVLHVLED007W35F, Evaluation Kit supplies a stable and isolated 48V voltage bus suitable for secondary side circuitry (e.g., LED current generators) for a total output power of 35W when a wide range of input voltages is applied at its input. An auxiliary 12V output is also present to supply small circuits which absorb a maximum current of 15 mA. The main feature of this design is the very low input current distortion (THD) in flyback converter operating in Transition mode (Quasi-Resonant). Fast startup and protections with auto-restart are available for safe operation in lighting environments