EVB-USB2517, Evaluation Board using the USB2517 High Speed USB 2.0 Multi TT 7 Port Hub Customer
Projeto de referência por: Microchip Technology
EVB-USB2517, Evaluation Board using the SMSC USB2517 MultiTRAK is a Low-Power Full-Featured High-Speed USB 2.0 compliant hub with seven down-stream ports. The EVB-USB2517 Evaluation Board demonstrates a Standalone application for the hub with advanced power saving options and configurable port assignments. It is a demonstration and low-cost evaluation platform that robustly demonstrates the unique features of this device using a low-cost PCB implementation with individual port power control. The EVB-USB2517 is designed for a low cost, power efficient implementation of a High-Speed USB Hub that supports internal default hub configurations as well as optionally supports an external EERPOM configuration