EVALSTWBC-EP, Qi MP-A15 15W Wireless Charger TX Evaluation Kit based on STWBC-EP
Projeto de referência por: STMicroelectronics
EVALSTWBC-EP, Evaluation Kit is a wireless battery charger TX Kit including EVALSTWBC-EP demo-board and EVALWBCDNGV1 USB-UART dongle, designed for charging devices such as smartphones or tablets where high power levels are required. The evaluation board supports wireless battery charging of Qi-compliant devices up to 15W. It also supports proprietary fast charging modes up to 10W. The EVALSTWBC-EP transmitter is based on the STWBC-EP and features a cost-effective half bridge topology offering external interface via UART