EVALST7590T-2, STarGRID ST7590T SoC PRIME-certified power line communication Development Kit
Projeto de referência por: STMicroelectronics
EVALST7590T-2, STarGRID ST7590T SoC PRIME-certified power line communication Development Kit. Based on the ST7590 powerline communication system-on-chip, the EVALST7590T-2 development kit embeds all the functions required for a turnkey powerline communication network, the PLC node is based on the ST7590T device, the AC power supply is based on the ALTAIR4-900 SMPS controller and the STM32F103RG microcontroller, to either control the system as a Standalone application or to connect the EVALST7590T-2 to an external host. The EVALST7590T-2 embeds full PRIME-compliant protocol stack and provides a complete reference for PRIME-based applications such as smart meters or concentrators and is an ideal Standalone tool for in-field PRIME network tests