EVAL-ADXRS450Z, Evaluation Board for the ADXRS450, ±300 degree/sec, 1-Axis Digital Output Rate Gyroscope
Projeto de referência por: Analog Devices
EVAL-ADXRS450Z, Evaluation Board is a simple breakout board that enables easy connection of an ADXRS450 into an existing system. The ADXRS450 is a digital-output, single-axis gyroscope with built-in temperature calibration. The ADXRS450 is available in SOIC package for yaw-axis rate sensing. In applications requiring multi-axis sensing, the innovative VMP greatly simplifies assembly by eliminating the need for additional boards mounted at 90 o