EVAL-ADXL001-500Z, Evaluation Board for ADXL001 High Performance, Wide Bandwidth Accelerometer
Projeto de referência por: Analog Devices
EVAL-ADXL001-500Z, Evaluation Board that allows users to quickly evaluate the performance of the ADXL001 vibration sensor. The EVAL-ADXL001 is specifically designed to mount on to a mechanical shaker and is constructed of an extra thick PCB, measuring 0.8 inches square. Screw holes are supplied for rigid mounting to the shaker block. This design allows users to easily evaluate the full performance range of the ADXL001 vibration sensor without having to solder the device to a separate test board. Solder pads are included that allow users to implement their own application-specific low-pass filter on the output of the device