EVAL-ADV7842-7511P, Evaluation Board for Advantiv ADV7842/ADV7511 Video Encoder/Decoder
Projeto de referência por: Analog Devices
EVAL-ADV7842-7511P, Evaluation Board for evaluating the combination Decoder/Digitizer/HDMI RX ADV7842 and HDMI TX ADV7511. It has VGA, Composite, Component, HDMI, and SVideo inputs and HDMI output. There is a Blackfin BF524 on the board which is a controller and can be used to do audio processing between input and output. The video and audio bus is jumper-able so any of the parts can be evaluated by themselves or with customer hardware in between. Evaluation software is available. This version contains no HDCP keys and can be ordered by anyone