EVAL-ADuC7028QSZ, ADuC7028 Evaluation Board for Evaluating Micro-Converter ADuC7028 Development System
Projeto de referência por: Analog Devices
EVAL-ADuC7028QSZ, ADuC7028 Evaluation Board for Evaluating Micro-Converter ADuC7028 Development System. The ADuC7028 is fully integrated, 1-MSPS, 12-bit data acquisition systems incorporating high performance multi channel ADCs, 16/32-bit MCUs and Flash/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins