EVAL-ADM2587EEMIZ, 2-Layer EN55022 Class-A Radiated Emissions Compliant Evaluation Board for ADM2587E 2.5 kV rms Signal and Power Isolated RS-485 Transceivers with ±15 kV ESD Protection
Projeto de referência por: Analog Devices

EVAL-ADM2587EEMIZ, 2-Layer EN55022 Class-A radiated emissions compliant Evaluation Board for the ADM2587E 2.5 kV rms signal and power isolated RS-485 transceivers with ±15 kV ESD protection. Screw terminal blocks provide convenient connections for the power and signal connections. The evaluation board is easily configured through jumper connections. The board can be used in half-duplex or fullduplex configurations and has a 120 ohm termination resistor fitted on the receiver input. The evaluation board can be used with the ADM2587E 500 kbps device
Projetos de referência