EVAL-ADF7023DB2Z, Daughter Board for ADF7023 868 - 915 MHz ISM Band Transceiver
Projeto de referência por: Analog Devices
EVAL-ADF7023DB2Z, Daughter Board for the ADF7023 is a very low power, high performance, highly integrated 2FSK/GFSK/OOK/MSK/GMSK transceiver designed for operation in the 862 to 928 MHz frequency band, which cover the worldwide license free ISM bands at 433 MHz, 868 MHz, and 915 MHz. It is suitable for circuit applications that operate under the European ETSI EN300-220, the North American FCC (Part 15), the Chinese short-range wireless regulatory standards, or other similar regional standards