EVAL-ADF4208EB1, Evaluation Board for ADF4208 Dual Frequency, PLL Frequency Synthesizer
Projeto de referência por: Analog Devices
EVAL-ADF4208EB1, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4208 Dual Frequency Synthesizer for PLL's (Phase Locked Loops). It contains the ADF4208 synthesizer, a pc connector, and SMA connections for reference input, power supplies and RF and IF output. The board only requires an RF VCO and loop filter and an IF VCO and loop filter. A cable is included with the board to connect to a pc printer port. The package also contains windows software to allow easy programming of the synthesizer