EVAL-AD5755-1SDZ, Evaluation Board using AD5755-1 Quad-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Voltage Output DAC
Projeto de referência por: Analog Devices
EVAL-AD5755-1SDZ, Evaluation Board using AD5755-1 Quad-Channel, 16-Bit, Serial Input, 4 mA to 20 mA, Voltage Output DAC with Dynamic Power Control and HART Connectivity. The AD5755 operates with a power supply range from -26.4 V to +33 V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4 V to 29.5 V