EV-ADF4360-3EB1Z, Evaluation Board for ADF4360-3 Integrated PLL and VCO Frequency Synthesizer
Projeto de referência por: Analog Devices
EV-ADF4360-3EB1Z, Evaluation Board is designed to allow the user to evaluate the performance of the ADF4360-3 frequency synthesizer consisting of an integrated PLL and VCO. It contains the ADF4360-3BCPZ, a USB connector, and SMA connectors for the RF outputs. Unpopulated SMA footprints are available for the power supplies, the chip enable (CE), and the external reference input. The evaluation board also contains the loop filter to complete the PLL. It can be modified as necessary for the PLL requirements of the user. A USB cable is included with the board to allow software programmability from a PC