ER_201612_PL16_04, Power Tools ME/MF DirectFET Kit for Battery Powered Low Voltage BLDC Power Tools Motor Drives
Projeto de referência por: Infineon Technologies AG
ER_201612_PL16_04, Power Tools ME/MF DirectFET Kit is a complete solution for the battery powered low voltage BLDC power tools motor drives. The digital controller of the power drive is based on the XMCTM1300 family and is implemented in the motor control drive kit KIT_XMC1300_DC_V1. Standard power board connector is used to plug in the XMCTM1300 Drive Card controller board as the platform to run the control software. Both, power board and controller board (drive card) are necessary for the application. The power board and drive card are interfaced using a single connector (PCN10C-32S-2)