EB-GS2985-S, Evaluation Board based on GS2985 3G Video Reclocker (RCLK)
Projeto de referência por: Semtech
EB-GS2985-S, Single-Channel Evaluation Board to evaluate the GS2985 3G Video Reclocker (RCLK). It also features the GS2984 3G Equalizer (EQ) and the GS2988 3G Cable Driver (CD). The GS2985 is designed to automatically recover the embedded clock from a SMPTE-424M, SMPTE 292M, or SMPTE 259-C compliant digital video signal and re-time the incoming video data. The GS2984 and the GS2988 are high-speed BiCMOS integrated circuits. The GS2984 is designed to equalize and restore signals received over 75 ohm coaxial cable and the GS2988 is designed to drive one to two 75 ohm coaxial cables. The EB-GS2985-S also provides access to the GS2985's internal registers via SPI. A Gennum SPI dongle is included in the kit, to communicate with the GS2985 through a USB connection