DS90UH926QSEVB, Evaluation Module for the DS90UH926Q, 2.975-Gbps FPD-Link III deserializer with HDCP
Projeto de referência por: Texas Instruments
DS90UH926QSEVB, Evaluation Module designed to demonstrate the performance and unique features of the DS90UH926Q FPD-Link III deserializer. The DS90UH926QSEVB board is designed to accept any of TIs compatible FPD-Link III serializer devices. The FPD-Link III serial input interface is configured with SMA connectors. The LVCMOS outputs of the DS90UH926Q are accessible via a parallel pin header interface. Jumpers and switches on the boards can be used to configure chipset features