DRV8828EVM, Evaluation Board based on DRV8828PWP Single H-Bridge Power Stage Controller
Projeto de referência por: Texas Instruments
DRV8828EVM, Evaluation Board for the DRV8828PWP single H-bridge power stage controller. The DRV8828 evaluation module consists of a two 3A, single H-bridge motor drivers with Phase/Enable control interfaces and a small number external components that can be used to drive a single bipolar stepper motor. The on-board MSP430 MCU + software/GUI provides signaling and control and supports up to 512 Micro-Steps. With the DRV8828EVM, designers can quickly and easily evaluate the performance of DRV8828 motor driver in their specific application