DN05108/D, High Efficiency DC-DC Converter Module
Projeto de referência por: onsemi
DN05108/D, Reference design describes a 12V, 15W flyback SMPS developed with the NCP12700BDNR2G controller. The SMPS operates from an input voltage range of 9 - 36 V while achieving greater than 87% full load efficiency. The SMPS was designed to operate in both continuous and discontinuous conduction mode depending on load current and input voltage