DM240012, dsPIC33E USB Starter Kit and PIC24E USB Starter Kit for USB OTG, Host and Device Applications
Projeto de referência por: Microchip Technology
DM240012, PIC24E USB Starter Kit provides a low cost method for the development and testing of USB OTG, Host and Device applications on the 60 MIPS PIC24E MCU family. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, three user-programmable LEDs, three Push-Button switches and an expansion header compatible with the Multimedia Expansion Board (DM320005) and I/O Expansion Board (DM320002). The starter kit comes preloaded with basic Communication Device Class (CDC) demonstration software